
30J27RE | |
|---|---|
DigiKey Part Number | 30J27RE-ND |
Manufacturer | |
Manufacturer Product Number | 30J27RE |
Description | RES 27 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 10W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 30J27RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.406" Dia x 1.843" L (10.30mm x 46.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.97000 | kr.36.97 |
| 10 | kr.25.14800 | kr.251.48 |
| 25 | kr.21.95720 | kr.548.93 |
| 50 | kr.19.95620 | kr.997.81 |
| 100 | kr.18.25540 | kr.1,825.54 |
| 250 | kr.16.39340 | kr.4,098.35 |
| 500 | kr.15.22882 | kr.7,614.41 |
| 1.000 | kr.14.23956 | kr.14,239.56 |
| 5.000 | kr.12.61888 | kr.63,094.40 |
| Unit Price without VAT: | kr.36.97000 |
|---|---|
| Unit Price with VAT: | kr.46.21250 |

