20 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25J20KE

DigiKey Part Number
25J20KE-ND
Manufacturer
Manufacturer Product Number
25J20KE
Description
RES 20K OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
25J20KE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±30ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.276" Dia x 1.016" L (7.00mm x 25.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.37.98000kr.37.98
10kr.25.87400kr.258.74
25kr.22.60080kr.565.02
50kr.20.55180kr.1,027.59
100kr.18.80890kr.1,880.89
250kr.16.90016kr.4,225.04
500kr.15.70634kr.7,853.17
1.000kr.14.69244kr.14,692.44
Manufacturers Standard Package
Unit Price without VAT:kr.37.98000
Unit Price with VAT:kr.47.47500