
23J7R5E | |
|---|---|
DigiKey Part Number | 23J7R5E-ND |
Manufacturer | |
Manufacturer Product Number | 23J7R5E |
Description | RES 7.5 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 23J7R5E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.220" Dia x 0.516" L (5.60mm x 13.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.41000 | kr.24.41 |
| 10 | kr.16.44600 | kr.164.46 |
| 25 | kr.14.28280 | kr.357.07 |
| 50 | kr.12.92860 | kr.646.43 |
| 100 | kr.11.77720 | kr.1,177.72 |
| 250 | kr.10.51552 | kr.2,628.88 |
| 500 | kr.9.72644 | kr.4,863.22 |
| 1.000 | kr.9.05612 | kr.9,056.12 |
| 5.000 | kr.7.86381 | kr.39,319.05 |
| Unit Price without VAT: | kr.24.41000 |
|---|---|
| Unit Price with VAT: | kr.30.51250 |

