
23J56RE | |
|---|---|
DigiKey Part Number | 23J56RE-ND |
Manufacturer | |
Manufacturer Product Number | 23J56RE |
Description | RES 56 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 23J56RE Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.220" Dia x 0.516" L (5.60mm x 13.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.72000 | kr.19.72 |
| 10 | kr.13.21900 | kr.132.19 |
| 25 | kr.11.45000 | kr.286.25 |
| 50 | kr.10.34180 | kr.517.09 |
| 100 | kr.9.39970 | kr.939.97 |
| 250 | kr.8.36752 | kr.2,091.88 |
| 500 | kr.7.72174 | kr.3,860.87 |
| 1.000 | kr.7.17314 | kr.7,173.14 |
| 5.000 | kr.6.19724 | kr.30,986.20 |
| Unit Price without VAT: | kr.19.72000 |
|---|---|
| Unit Price with VAT: | kr.24.65000 |

