18 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23J18RE

DigiKey Part Number
23J18RE-ND
Manufacturer
Manufacturer Product Number
23J18RE
Description
RES 18 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
23J18RE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±30ppm/°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.220" Dia x 0.516" L (5.60mm x 13.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.21.24000kr.21.24
10kr.14.25900kr.142.59
25kr.12.36320kr.309.08
50kr.11.17360kr.558.68
100kr.10.16370kr.1,016.37
250kr.9.05708kr.2,264.27
500kr.8.36474kr.4,182.37
1.000kr.7.77664kr.7,776.64
5.000kr.6.73047kr.33,652.35
Manufacturers Standard Package
Unit Price without VAT:kr.21.24000
Unit Price with VAT:kr.26.55000