
20J20KE | |
|---|---|
DigiKey Part Number | 20J20KE-ND |
Manufacturer | |
Manufacturer Product Number | 20J20KE |
Description | RES 20K OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 20J20KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.394" Dia x 1.858" L (10.00mm x 47.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.50000 | kr.39.50 |
| 10 | kr.26.94500 | kr.269.45 |
| 25 | kr.23.54920 | kr.588.73 |
| 50 | kr.21.42160 | kr.1,071.08 |
| 100 | kr.19.61340 | kr.1,961.34 |
| 250 | kr.17.63280 | kr.4,408.20 |
| 500 | kr.16.39436 | kr.8,197.18 |
| 1.000 | kr.15.34242 | kr.15,342.42 |
| Unit Price without VAT: | kr.39.50000 |
|---|---|
| Unit Price with VAT: | kr.49.37500 |

