
G81L0C-P04QJ00-A000 | |
|---|---|
DigiKey Part Number | 1907-G81L0C-P04QJ00-A000-ND |
Manufacturer | |
Manufacturer Product Number | G81L0C-P04QJ00-A000 |
Description | ODU MINI-SNAP RT.ANGLE RECEPT, S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome over Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Features Ground |
Number of Positions 4 | Shielding |
Shell Size - Insert 1 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 500V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 120°C |
Termination Solder | Contact Material Brass |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation 0 | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.455.47000 | kr.455.47 |
| Unit Price without VAT: | kr.455.47000 |
|---|---|
| Unit Price with VAT: | kr.569.33750 |

