

S21MA7-P08MFD0-527S | |
|---|---|
DigiKey Part Number | S21MA7-P08MFD0-527S-ND |
Manufacturer | |
Manufacturer Product Number | S21MA7-P08MFD0-527S |
Description | CONN PLUG MALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S21MA7-P08MFD0-527S Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Gray |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Features Backshell, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 3.85A |
Number of Positions 8 | Cable Opening 0.157" ~ 0.205" (4.00mm ~ 5.20mm) |
Shell Size - Insert 1 | Operating Temperature -50°C ~ 120°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polysulfone (PSU) |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation A | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
Shell Material Polysulfone (PSU) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.158.52000 | kr.158.52 |
| 10 | kr.134.70600 | kr.1,347.06 |
| 25 | kr.126.26920 | kr.3,156.73 |
| 50 | kr.120.24520 | kr.6,012.26 |
| 100 | kr.114.51020 | kr.11,451.02 |
| 250 | kr.107.34776 | kr.26,836.94 |
| 500 | kr.102.23130 | kr.51,115.65 |
| Unit Price without VAT: | kr.158.52000 |
|---|---|
| Unit Price with VAT: | kr.198.15000 |

