2 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Circular Connector Plug, Male Pins Solder Cup

S21M07-P02MPH0-527S

DigiKey Part Number
S21M07-P02MPH0-527S-ND
Manufacturer
Manufacturer Product Number
S21M07-P02MPH0-527S
Description
CONN PLUG MALE 2P GOLD SLDR CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
S21M07-P02MPH0-527S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Gray
Series
Ingress Protection
IP50 - Dust Protected
Packaging
Bulk
Features
Backshell, Strain Relief
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
14A
Number of Positions
2
Cable Opening
0.157" ~ 0.205" (4.00mm ~ 5.20mm)
Shell Size - Insert
1
Operating Temperature
-50°C ~ 120°C
Mounting Type
Free Hanging (In-Line)
Backshell Material, Plating
Polysulfone (PSU)
Termination
Solder Cup
Contact Material
Brass
Fastening Type
Push-Pull
Insert Material
Polyetheretherketone (PEEK)
Orientation
0
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Primary Material
Plastic
Base Product Number
Shell Material
Polysulfone (PSU)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.91.30000kr.91.30
10kr.77.57000kr.775.70
25kr.72.70960kr.1,817.74
50kr.69.23780kr.3,461.89
100kr.65.93470kr.6,593.47
250kr.61.80944kr.15,452.36
500kr.58.86234kr.29,431.17
1.000kr.56.05657kr.56,056.57
Manufacturers Standard Package
Unit Price without VAT:kr.91.30000
Unit Price with VAT:kr.114.12500