


S21K0C-P14MCC0-650S | |
|---|---|
DigiKey Part Number | S21K0C-P14MCC0-650S-ND |
Manufacturer | |
Manufacturer Product Number | S21K0C-P14MCC0-650S |
Description | CONN PLUG MALE 14P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S21K0C-P14MCC0-650S Models |
Category | Shell Finish Chrome over Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Strain Relief |
Connector Type | Shielding |
Number of Positions 14 | Current Rating (Amps) 4A |
Shell Size - Insert 1 | Cable Opening 0.236" ~ 0.256" (6.00mm ~ 6.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull | Contact Material Brass |
Orientation 0 | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.465.29000 | kr.465.29 |
| 10 | kr.395.51500 | kr.3,955.15 |
| 25 | kr.370.76840 | kr.9,269.21 |
| 50 | kr.353.08980 | kr.17,654.49 |
| 100 | kr.336.25840 | kr.33,625.84 |
| Unit Price without VAT: | kr.465.29000 |
|---|---|
| Unit Price with VAT: | kr.581.61250 |

