




S20K0C-P05MFG0-500S | |
|---|---|
DigiKey Part Number | S20K0C-P05MFG0-500S-ND |
Manufacturer | |
Manufacturer Product Number | S20K0C-P05MFG0-500S |
Description | CONN PLUG MALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S20K0C-P05MFG0-500S Models |
Category | Shell Finish Chrome over Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Strain Relief |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 7.5A |
Shell Size - Insert 0 | Cable Opening 0.177" ~ 0.197" (4.50mm ~ 5.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull | Contact Material Brass |
Orientation 0 | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.342.49000 | kr.342.49 |
| 10 | kr.291.12600 | kr.2,911.26 |
| 25 | kr.272.90640 | kr.6,822.66 |
| 50 | kr.259.88920 | kr.12,994.46 |
| 100 | kr.247.49970 | kr.24,749.97 |
| 250 | kr.232.02676 | kr.58,006.69 |
| Unit Price without VAT: | kr.342.49000 |
|---|---|
| Unit Price with VAT: | kr.428.11250 |

