



S1CL0C-P03MCC0-3000 | |
|---|---|
DigiKey Part Number | 1907-1513-ND |
Manufacturer | |
Manufacturer Product Number | S1CL0C-P03MCC0-3000 |
Description | CONN PLUG MALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S1CL0C-P03MCC0-3000 Models |
Category | Shell Finish Chrome over Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 3 | Cable Opening 0.098" ~ 0.118" (2.50mm ~ 3.00mm) |
Shell Size - Insert 00 | Operating Temperature -40°C ~ 120°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Brass, Chrome over Nickel |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation 0 | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.237.37000 | kr.237.37 |
| 10 | kr.201.76400 | kr.2,017.64 |
| 25 | kr.189.13480 | kr.4,728.37 |
| 50 | kr.180.11300 | kr.9,005.65 |
| 100 | kr.171.52430 | kr.17,152.43 |
| 250 | kr.160.79888 | kr.40,199.72 |
| Unit Price without VAT: | kr.237.37000 |
|---|---|
| Unit Price with VAT: | kr.296.71250 |





