
K31F1C-P04LJG0-3000 | |
|---|---|
DigiKey Part Number | 1907-K31F1C-P04LJG0-3000-ND |
Manufacturer | |
Manufacturer Product Number | K31F1C-P04LJG0-3000 |
Description | ODU MINI-SNAP INLINE RECEPTACLE, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 7.5A |
Shell Size - Insert 1 | Voltage Rating 500V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.098" ~ 0.118" (2.50mm ~ 3.00mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 120°C |
Fastening Type Push-Pull, Detent Lock | Backshell Material, Plating Brass, Chrome over Nickel |
Orientation 1 | Contact Material Brass |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Finish Chrome over Nickel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.436.32000 | kr.436.32 |
| Unit Price without VAT: | kr.436.32000 |
|---|---|
| Unit Price with VAT: | kr.545.40000 |

