Parametric Equivalent

S12L0C-P04MPN0-6200 | |
|---|---|
DigiKey Part Number | 1907-S12L0C-P04MPN0-6200-ND |
Manufacturer | |
Manufacturer Product Number | S12L0C-P04MPN0-6200 |
Description | ODU MINI-SNAP PLUG,SZ2,SERL,4P,S |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 15A |
Number of Positions 4 | Voltage Rating 600V |
Shell Size - Insert 2 | Cable Opening 0.197" ~ 0.244" (5.00mm ~ 6.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull | Contact Material Brass |
Orientation 0 | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
Shell Finish Chrome over Nickel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S12L0C-P04LPN0-6200 | ODU | 0 | 1907-S12L0C-P04LPN0-6200-ND | kr.579.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.545.56000 | kr.545.56 |
| Unit Price without VAT: | kr.545.56000 |
|---|---|
| Unit Price with VAT: | kr.681.95000 |


