

S11M07-P07MFD0-3920 | |
|---|---|
DigiKey Part Number | S11M07-P07MFD0-3920-ND |
Manufacturer | |
Manufacturer Product Number | S11M07-P07MFD0-3920 |
Description | CONN PLUG MALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S11M07-P07MFD0-3920 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Gray, Red |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 4.55A |
Number of Positions 7 | Cable Opening 0.106" ~ 0.154" (2.70mm ~ 3.90mm) |
Shell Size - Insert 1 | Operating Temperature -50°C ~ 120°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polysulfone (PSU) |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation 0 | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
Shell Material Polysulfone (PSU) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.145.82000 | kr.145.82 |
| 10 | kr.123.94100 | kr.1,239.41 |
| 25 | kr.116.17920 | kr.2,904.48 |
| 50 | kr.110.63420 | kr.5,531.71 |
| 100 | kr.105.35690 | kr.10,535.69 |
| 250 | kr.98.76680 | kr.24,691.70 |
| 500 | kr.94.05922 | kr.47,029.61 |
| Unit Price without VAT: | kr.145.82000 |
|---|---|
| Unit Price with VAT: | kr.182.27500 |

