

S11M07-P06MFG0-3970 | |
|---|---|
DigiKey Part Number | S11M07-P06MFG0-3970-ND |
Manufacturer | |
Manufacturer Product Number | S11M07-P06MFG0-3970 |
Description | CONN PLUG MALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | 1 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | 0 | |
Primary Material | Plastic | |
Shell Material | Polysulfone (PSU) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Gray | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 4.55A | |
Voltage Rating | - | |
Cable Opening | 0.106" ~ 0.154" (2.70mm ~ 3.90mm) | |
Operating Temperature | -50°C ~ 120°C | |
Backshell Material, Plating | Polysulfone (PSU) | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.134.48000 | kr.134.48 |
| 10 | kr.114.28100 | kr.1,142.81 |
| 25 | kr.107.12400 | kr.2,678.10 |
| 50 | kr.102.01200 | kr.5,100.60 |
| 100 | kr.97.14470 | kr.9,714.47 |
| 250 | kr.91.06884 | kr.22,767.21 |
| 500 | kr.86.72774 | kr.43,363.87 |
| Unit Price without VAT: | kr.134.48000 |
|---|---|
| Unit Price with VAT: | kr.168.10000 |

