

S11LAC-P04MJG0-7200 | |
|---|---|
DigiKey Part Number | S11LAC-P04MJG0-7200-ND |
Manufacturer | |
Manufacturer Product Number | S11LAC-P04MJG0-7200 |
Description | CONN PLUG MALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S11LAC-P04MJG0-7200 Models |
Category | Shell Finish Chrome over Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 7.5A |
Shell Size - Insert 1 | Cable Opening 0.236" ~ 0.283" (6.00mm ~ 7.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull | Contact Material Brass |
Orientation A | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.323.09000 | kr.323.09 |
| 10 | kr.274.59200 | kr.2,745.92 |
| 25 | kr.257.40640 | kr.6,435.16 |
| 50 | kr.245.13100 | kr.12,256.55 |
| 100 | kr.233.44260 | kr.23,344.26 |
| 250 | kr.218.84920 | kr.54,712.30 |
| Unit Price without VAT: | kr.323.09000 |
|---|---|
| Unit Price with VAT: | kr.403.86250 |

