
K56.S21.M09.T01.398 | |
|---|---|
DigiKey Part Number | 1907-K56.S21.M09.T01.398-ND |
Manufacturer | |
Manufacturer Product Number | K56.S21.M09.T01.398 |
Description | STRAIGHT PUSH-PULL PLUG INCL. CA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polysulfone (PSU) |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Orange |
Part Status Active | Ingress Protection IP50 |
Connector Type | Material Flammability Rating UL94 |
Number of Positions 1 | Current Rating (Amps) 10A |
Shell Size - Insert 1 | Voltage Rating 1600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.106" ~ 0.125" (2.70mm ~ 3.20mm) |
Termination Solder Cup | Operating Temperature -50°C ~ 120°C |
Fastening Type Push-Pull | Insert Material Polysulfone (PSU) |
Orientation 0° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.232.93000 | kr.232.93 |
| 10 | kr.197.97300 | kr.1,979.73 |
| 25 | kr.185.57960 | kr.4,639.49 |
| 50 | kr.176.72500 | kr.8,836.25 |
| 100 | kr.168.29660 | kr.16,829.66 |
| 250 | kr.157.77396 | kr.39,443.49 |
| Unit Price without VAT: | kr.232.93000 |
|---|---|
| Unit Price with VAT: | kr.291.16250 |


