
K32B0C-P14LFG0-7000 | |
|---|---|
DigiKey Part Number | 1907-K32B0C-P14LFG0-7000-ND |
Manufacturer | |
Manufacturer Product Number | K32B0C-P14LFG0-7000 |
Description | ODU MINI-SNAP RECPT, INLINE, STY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Female Sockets Solder Cup |
cms-datasheet | cms-datasheet |
EDA/CAD Models | K32B0C-P14LFG0-7000 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 7.5A |
Number of Positions 14 | Voltage Rating 366V |
Shell Size - Insert 2 | Cable Opening 0.256" ~ 0.276" (6.50mm ~ 7.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull, Detent Lock | Contact Material Brass |
Orientation 0 | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
Shell Finish Chrome over Nickel |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.896.98000 | kr.896.98 |
| Unit Price without VAT: | kr.896.98000 |
|---|---|
| Unit Price with VAT: | kr.1,121.22500 |

