
K31B0C-P04LJG0-6500 | |
|---|---|
DigiKey Part Number | 1907-K31B0C-P04LJG0-6500-ND |
Manufacturer | |
Manufacturer Product Number | K31B0C-P04LJG0-6500 |
Description | ODU MINI-SNAP SERIES B IN-LINE R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | K31B0C-P04LJG0-6500 Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 7.5A |
Shell Size - Insert 1 | Cable Opening 0.236" ~ 0.256" (6.00mm ~ 6.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Copper Alloy, Chrome |
Fastening Type Push-Pull, Detent Lock | Contact Material Copper Alloy |
Orientation 0 | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.436.32000 | kr.436.32 |
| Unit Price without VAT: | kr.436.32000 |
|---|---|
| Unit Price with VAT: | kr.545.40000 |

