K21MC7-P14LCC0-657S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
K21MC7-P14LCC0-657S
K21M0
ODU Medi-Snap®

K21M07-P10LCC0-397S

DigiKey Part Number
1907-1363-ND
Manufacturer
Manufacturer Product Number
K21M07-P10LCC0-397S
Description
CONN RCPT FMALE 10P SOLDER CUP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
K21M07-P10LCC0-397S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
10
Shell Size - Insert
1
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull, Detent Lock
Orientation
0
Primary Material
Plastic
Shell Material
Polysulfone (PSU)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Gray
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
Backshell, Strain Relief
Shielding
Current Rating (Amps)
2.75A
Voltage Rating
-
Cable Opening
0.106" ~ 0.154" (2.70mm ~ 3.90mm)
Operating Temperature
-50°C ~ 120°C
Backshell Material, Plating
Polysulfone (PSU)
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.223.55000kr.223.55
10kr.189.99700kr.1,899.97
25kr.178.10160kr.4,452.54
50kr.169.60520kr.8,480.26
100kr.161.51740kr.16,151.74
250kr.151.41736kr.37,854.34
Manufacturers Standard Package
Unit Price without VAT:kr.223.55000
Unit Price with VAT:kr.279.43750