


K20K0C-P09LCC0-500S | |
|---|---|
DigiKey Part Number | K20K0C-P09LCC0-500S-ND |
Manufacturer | |
Manufacturer Product Number | K20K0C-P09LCC0-500S |
Description | CONN RCPT FMALE 9P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | K20K0C-P09LCC0-500S Models |
Category | Shell Finish Chrome over Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Strain Relief |
Connector Type | Shielding |
Number of Positions 9 | Current Rating (Amps) 4A |
Shell Size - Insert 0 | Cable Opening 0.177" ~ 0.197" (4.50mm ~ 5.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull, Detent Lock | Contact Material Brass |
Orientation 0 | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.405.76000 | kr.405.76 |
| 10 | kr.344.90900 | kr.3,449.09 |
| 25 | kr.323.32720 | kr.8,083.18 |
| 50 | kr.307.90980 | kr.15,395.49 |
| 100 | kr.293.23070 | kr.29,323.07 |
| Unit Price without VAT: | kr.405.76000 |
|---|---|
| Unit Price with VAT: | kr.507.20000 |

