Parametric Equivalent

K20F1C-P07MCC0-250S | |
|---|---|
DigiKey Part Number | 1907-K20F1C-P07MCC0-250S-ND |
Manufacturer | |
Manufacturer Product Number | K20F1C-P07MCC0-250S |
Description | ODU MINI-SNAP RECPT, INLINE, STY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Strain Relief |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 4A |
Shell Size - Insert 0 | Voltage Rating 300V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.079" ~ 0.098" (2.00mm ~ 2.50mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 120°C |
Fastening Type Push-Pull, Detent Lock | Backshell Material, Plating Brass, Chrome over Nickel |
Orientation 1 | Contact Material Brass |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Finish Chrome over Nickel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K20F1C-P07LCC0-250S | ODU | 0 | 1907-K20F1C-P07LCC0-250S-ND | kr.319.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.290.37000 | kr.290.37 |
| Unit Price without VAT: | kr.290.37000 |
|---|---|
| Unit Price with VAT: | kr.362.96250 |


