


K11M07-P08LFG0-6570 | |
|---|---|
DigiKey Part Number | 1907-1261-ND |
Manufacturer | |
Manufacturer Product Number | K11M07-P08LFG0-6570 |
Description | CONN RCPT FMALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Gray |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 3.85A |
Number of Positions 8 | Cable Opening 0.209" ~ 0.256" (5.30mm ~ 6.50mm) |
Shell Size - Insert 1 | Operating Temperature -50°C ~ 120°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polysulfone (PSU) |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation 0 | Applications Industrial, Medical, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
Shell Material Polysulfone (PSU) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.202.82000 | kr.202.82 |
| 10 | kr.172.35900 | kr.1,723.59 |
| 25 | kr.161.56840 | kr.4,039.21 |
| 50 | kr.153.85920 | kr.7,692.96 |
| 100 | kr.146.52060 | kr.14,652.06 |
| 250 | kr.137.35812 | kr.34,339.53 |
| Unit Price without VAT: | kr.202.82000 |
|---|---|
| Unit Price with VAT: | kr.253.52500 |



