Similar
Similar
Similar
Similar




K11M07-P05LJG0-5270 | |
|---|---|
DigiKey Part Number | 1907-1257-ND |
Manufacturer | |
Manufacturer Product Number | K11M07-P05LJG0-5270 |
Description | CONN RCPT FMALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | K11M07-P05LJG0-5270 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Gray |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 7.5A |
Number of Positions 5 | Cable Opening 0.157" ~ 0.205" (4.00mm ~ 5.20mm) |
Shell Size - Insert 1 | Operating Temperature -50°C ~ 120°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polysulfone (PSU) |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation 0 | Applications Industrial, Medical, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
Shell Material Polysulfone (PSU) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K11M07-P05LJG0-3920 | ODU | 0 | K11M07-P05LJG0-3920-ND | kr.164.52000 | Similar |
| K11M07-P05LJG0-3930 | ODU | 0 | K11M07-P05LJG0-3930-ND | kr.164.52000 | Similar |
| K11M07-P05LJG0-3940 | ODU | 11 | K11M07-P05LJG0-3940-ND | kr.164.52000 | Similar |
| K21M07-P14LCC0-527S | ODU | 0 | 1907-1370-ND | kr.277.57000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.164.52000 | kr.164.52 |
| 10 | kr.139.82200 | kr.1,398.22 |
| 25 | kr.131.06800 | kr.3,276.70 |
| 50 | kr.124.81440 | kr.6,240.72 |
| 100 | kr.118.86040 | kr.11,886.04 |
| 250 | kr.111.42628 | kr.27,856.57 |
| 500 | kr.106.11524 | kr.53,057.62 |
| Unit Price without VAT: | kr.164.52000 |
|---|---|
| Unit Price with VAT: | kr.205.65000 |







