

K11M07-P05LJG0-3950 | |
---|---|
DigiKey Part Number | K11M07-P05LJG0-3950-ND |
Manufacturer | |
Manufacturer Product Number | K11M07-P05LJG0-3950 |
Description | CONN RCPT FMALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | K11M07-P05LJG0-3950 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | 1 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | 0 | |
Primary Material | Plastic | |
Shell Material | Polysulfone (PSU) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Gray, Green | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | - | |
Cable Opening | 0.106" ~ 0.154" (2.70mm ~ 3.90mm) | |
Operating Temperature | -50°C ~ 120°C | |
Backshell Material, Plating | Polysulfone (PSU) | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military, Testing Equipment & Measurement | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.162.82000 | kr.162.82 |
10 | kr.138.38100 | kr.1,383.81 |
25 | kr.129.71280 | kr.3,242.82 |
50 | kr.123.52380 | kr.6,176.19 |
100 | kr.117.63260 | kr.11,763.26 |
250 | kr.110.27584 | kr.27,568.96 |
500 | kr.105.01978 | kr.52,509.89 |
Unit Price without VAT: | kr.162.82000 |
---|---|
Unit Price with VAT: | kr.203.52500 |