K11ME7-P02LPH0-5250
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
K11ME7-P02LPH0-5250

K11M07-P02LPH0-3950

DigiKey Part Number
K11M07-P02LPH0-3950-ND
Manufacturer
Manufacturer Product Number
K11M07-P02LPH0-3950
Description
CONN RCPT FMALE 2P GOLD SLDR CUP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
K11M07-P02LPH0-3950 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Shell Size - Insert
1
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull, Detent Lock
Orientation
0
Primary Material
Plastic
Shell Material
Polysulfone (PSU)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Gray, Green
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
14A
Voltage Rating
-
Cable Opening
0.106" ~ 0.154" (2.70mm ~ 3.90mm)
Operating Temperature
-50°C ~ 120°C
Backshell Material, Plating
Polysulfone (PSU)
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.121.02000kr.121.02
10kr.102.86100kr.1,028.61
25kr.96.42000kr.2,410.50
50kr.91.81820kr.4,590.91
100kr.87.43740kr.8,743.74
250kr.81.96760kr.20,491.90
500kr.78.06028kr.39,030.14
Manufacturers Standard Package
Unit Price without VAT:kr.121.02000
Unit Price with VAT:kr.151.27500