Similar
Similar
Similar
Similar


K11M07-P02LPH0-3930 | |
|---|---|
DigiKey Part Number | K11M07-P02LPH0-3930-ND |
Manufacturer | |
Manufacturer Product Number | K11M07-P02LPH0-3930 |
Description | CONN RCPT FMALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | K11M07-P02LPH0-3930 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Gray, White |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 14A |
Number of Positions 2 | Cable Opening 0.106" ~ 0.154" (2.70mm ~ 3.90mm) |
Shell Size - Insert 1 | Operating Temperature -50°C ~ 120°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polysulfone (PSU) |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation 0 | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
Shell Material Polysulfone (PSU) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K11M07-P02LPH0-3920 | ODU | 9 | K11M07-P02LPH0-3920-ND | kr.122.30000 | Similar |
| K11M07-P02LPH0-3940 | ODU | 3 | K11M07-P02LPH0-3940-ND | kr.122.30000 | Similar |
| K11M07-P02LPH0-3950 | ODU | 10 | K11M07-P02LPH0-3950-ND | kr.122.30000 | Similar |
| K21M07-P02LPH0-397S | ODU | 2 | K21M07-P02LPH0-397S-ND | kr.122.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.122.30000 | kr.122.30 |
| 10 | kr.103.93800 | kr.1,039.38 |
| 25 | kr.97.42560 | kr.2,435.64 |
| 50 | kr.92.77580 | kr.4,638.79 |
| 100 | kr.88.34980 | kr.8,834.98 |
| 250 | kr.82.82348 | kr.20,705.87 |
| 500 | kr.78.87468 | kr.39,437.34 |
| Unit Price without VAT: | kr.122.30000 |
|---|---|
| Unit Price with VAT: | kr.152.87500 |





