



K11L0C-P03LPH0-6200 | |
|---|---|
DigiKey Part Number | 1907-1241-ND |
Manufacturer | |
Manufacturer Product Number | K11L0C-P03LPH0-6200 |
Description | CONN RCPT FMALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | K11L0C-P03LPH0-6200 Models |
Category | Shell Finish Chrome over Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Current Rating (Amps) 12A |
Number of Positions 3 | Cable Opening 0.197" ~ 0.244" (5.00mm ~ 6.20mm) |
Shell Size - Insert 1 | Operating Temperature -40°C ~ 120°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Brass, Chrome over Nickel |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation 0 | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.317.95000 | kr.317.95 |
| 10 | kr.270.26200 | kr.2,702.62 |
| 25 | kr.253.34640 | kr.6,333.66 |
| 50 | kr.241.26360 | kr.12,063.18 |
| 100 | kr.229.75910 | kr.22,975.91 |
| 250 | kr.215.39516 | kr.53,848.79 |
| Unit Price without VAT: | kr.317.95000 |
|---|---|
| Unit Price with VAT: | kr.397.43750 |



