



K10K0C-P10LCC9-4000 | |
|---|---|
DigiKey Part Number | 1907-1204-ND |
Manufacturer | |
Manufacturer Product Number | K10K0C-P10LCC9-4000 |
Description | CONN RCPT FMALE 10P SOLDER CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | K10K0C-P10LCC9-4000 Models |
Category | Shell Finish Chrome over Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 10 | Cable Opening 0.138" ~ 0.157" (3.50mm ~ 4.00mm) |
Shell Size - Insert 0 | Operating Temperature -40°C ~ 120°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Brass, Chrome over Nickel |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation 0 | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.422.31000 | kr.422.31 |
| 10 | kr.358.95200 | kr.3,589.52 |
| 25 | kr.336.48680 | kr.8,412.17 |
| 50 | kr.320.44140 | kr.16,022.07 |
| 100 | kr.305.16580 | kr.30,516.58 |
| Unit Price without VAT: | kr.422.31000 |
|---|---|
| Unit Price with VAT: | kr.527.88750 |



