
GP0L0C-P02QJ00-0000 | |
|---|---|
DigiKey Part Number | 1907-GP0L0C-P02QJ00-0000-ND |
Manufacturer | |
Manufacturer Product Number | GP0L0C-P02QJ00-0000 |
Description | ODU MINI-SNAP RECEPT, STY P, SZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | 0 | |
Shell Size, MIL | - | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | 0 | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome over Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | Ground | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 500V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 120°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.276.99000 | kr.276.99 |
| 10 | kr.235.42400 | kr.2,354.24 |
| 25 | kr.220.69000 | kr.5,517.25 |
| 50 | kr.210.16200 | kr.10,508.10 |
| 100 | kr.200.14020 | kr.20,014.02 |
| 250 | kr.187.62728 | kr.46,906.82 |
| Unit Price without VAT: | kr.276.99000 |
|---|---|
| Unit Price with VAT: | kr.346.23750 |

