
S21L0C-P06MFD0-520S | |
|---|---|
DigiKey Part Number  | 1907-S21L0C-P06MFD0-520S-ND  | 
Manufacturer  | |
Manufacturer Product Number  | S21L0C-P06MFD0-520S  | 
Description  | ODU MINI-SNAP PLUG,SZ.1,SER.L,6P  | 
Manufacturer Standard Lead Time  | 5 Weeks  | 
Customer Reference  | |
Detailed Description  | 6 Position Circular Connector Plug, Male Pins Solder Cup  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | S21L0C-P06MFD0-520S Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | ||
Number of Positions  | 6  | |
Shell Size - Insert  | 1  | |
Shell Size, MIL  | -  | |
Mounting Type  | Free Hanging (In-Line)  | |
Mounting Feature  | -  | |
Termination  | Solder Cup  | |
Fastening Type  | Push-Pull  | |
Orientation  | 0  | |
Primary Material  | Metal  | |
Shell Material  | Brass  | |
Shell Finish  | Chrome over Nickel  | |
Contact Finish - Mating  | Gold  | |
Color  | Silver  | |
Ingress Protection  | IP50 - Dust Protected  | |
Material Flammability Rating  | -  | |
Features  | Backshell, Strain Relief  | |
Shielding  | ||
Current Rating (Amps)  | 6A  | |
Voltage Rating  | 400V  | |
Cable Opening  | 0.157" ~ 0.205" (4.00mm ~ 5.20mm)  | |
Operating Temperature  | -40°C ~ 120°C  | |
Backshell Material, Plating  | Brass, Chrome over Nickel  | |
Contact Material  | Brass  | |
Contact Finish Thickness - Mating  | -  | |
Insert Material  | Polyetheretherketone (PEEK)  | |
Applications  | Industrial, Medical, Military, Testing Equipment & Measurement  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.333.63000 | kr.333.63 | 
| Unit Price without VAT: | kr.333.63000 | 
|---|---|
| Unit Price with VAT: | kr.417.03750 | 

