
GK0L0C-P04LFG0-0000 | |
|---|---|
DigiKey Part Number | 1907-GK0L0C-P04LFG0-0000-ND |
Manufacturer | |
Manufacturer Product Number | GK0L0C-P04LFG0-0000 |
Description | ODU MINI-SNAP SERIES L RECEPTACL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | GK0L0C-P04LFG0-0000 Models |
Category | Primary Material Metal |
Mfr | Shell Material Copper Alloy |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 4 | Features Ground |
Shell Size - Insert 0 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 7.5A |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation 0 | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.258.93000 | kr.258.93 |
| 10 | kr.220.08000 | kr.2,200.80 |
| 25 | kr.206.30360 | kr.5,157.59 |
| 50 | kr.196.46400 | kr.9,823.20 |
| 100 | kr.187.09590 | kr.18,709.59 |
| 250 | kr.175.39788 | kr.43,849.47 |
| Unit Price without VAT: | kr.258.93000 |
|---|---|
| Unit Price with VAT: | kr.323.66250 |

