


GG1L0C-P03QP00-0000 | |
|---|---|
DigiKey Part Number | 1907-1172-ND |
Manufacturer | |
Manufacturer Product Number | GG1L0C-P03QP00-0000 |
Description | CONN RCPT FMALE 3POS GOLD SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome over Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 3 | Features Ground |
Shell Size - Insert 1 | Current Rating (Amps) 12A |
Mounting Type Panel Mount, Through Hole, Right Angle | Operating Temperature -40°C ~ 120°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Brass |
Termination Solder | Insert Material Polyetheretherketone (PEEK) |
Fastening Type Push-Pull, Detent Lock | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Orientation 0 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.424.91000 | kr.424.91 |
| 10 | kr.361.19000 | kr.3,611.90 |
| 25 | kr.338.59400 | kr.8,464.85 |
| 50 | kr.322.44480 | kr.16,122.24 |
| 100 | kr.307.07410 | kr.30,707.41 |
| Unit Price without VAT: | kr.424.91000 |
|---|---|
| Unit Price with VAT: | kr.531.13750 |




