
GFTAAT0-E010SN-0000 | |
|---|---|
DigiKey Part Number | 1907-GFTAAT0-E010SN-0000-ND |
Manufacturer | |
Manufacturer Product Number | GFTAAT0-E010SN-0000 |
Description | ODU AMC SERIES T SQUARED FLANGE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Orientation A |
Series | Contact Finish - Mating Gold |
Packaging Box | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 10 | Current Rating (Amps) 5A |
Shell Size - Insert 9 | Cable Opening 0.118" ~ 0.299" (3.00mm ~ 7.60mm) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,813.62000 | kr.1,813.62 |
| 10 | kr.1,541.81800 | kr.15,418.18 |
| Unit Price without VAT: | kr.1,813.62000 |
|---|---|
| Unit Price with VAT: | kr.2,267.02500 |







