GK1YAR-P10XDD0-R00L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ODU
In Stock: 0
Unit Price: kr.1,213.67000
Datasheet
10 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GK1YAR-P10XDD0-R00L

DigiKey Part Number
1907-GK1YAR-P10XDD0-R00L-ND
Manufacturer
Manufacturer Product Number
GK1YAR-P10XDD0-R00L
Description
ODU AMC RECEPT.,STY.K,SZ.1,,10P,
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum
Mfr
Shell Finish
Ruthenium over Electroless Nickel
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
10
Shielding
Shell Size - Insert
1
Current Rating (Amps)
2A per Contact
Mounting Type
Panel Mount
Operating Temperature
-51°C ~ 125°C
Mounting Feature
Bulkhead - Front Side Nut
Contact Material
Copper Alloy
Termination
Solder Cup
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Fastening Type
Push-Pull, Detent Lock
Insert Material
Polyetheretherketone (PEEK)
Orientation
A
Applications
Industrial, Medical, Military
Primary Material
Metal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G81YAR-P10XDD0-R00LODU01907-G81YAR-P10XDD0-R00L-NDkr.1,213.67000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,213.67000kr.1,213.67
Manufacturers Standard Package
Unit Price without VAT:kr.1,213.67000
Unit Price with VAT:kr.1,517.08750