Parametric Equivalent

G51L0C-P07QF00-0000 | |
|---|---|
DigiKey Part Number | 1907-G51L0C-P07QF00-0000-ND |
Manufacturer | |
Manufacturer Product Number | G51L0C-P07QF00-0000 |
Description | ODU MINI-SNAP RECEPT, STY 5, SZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | G51L0C-P07QF00-0000 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome over Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Features Ground |
Number of Positions 7 | Shielding |
Shell Size - Insert 1 | Current Rating (Amps) 6A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 400V |
Mounting Feature Bulkhead - Front or Rear Side Nut | Operating Temperature -40°C ~ 120°C |
Termination Solder | Contact Material Brass |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation 0 | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Metal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G51L0C-P07QF00-A000 | ODU | 0 | 1907-G51L0C-P07QF00-A000-ND | kr.377.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.330.50000 | kr.330.50 |
| 10 | kr.280.93800 | kr.2,809.38 |
| 25 | kr.263.35840 | kr.6,583.96 |
| 50 | kr.250.79780 | kr.12,539.89 |
| 100 | kr.238.84110 | kr.23,884.11 |
| 250 | kr.223.90852 | kr.55,977.13 |
| Unit Price without VAT: | kr.330.50000 |
|---|---|
| Unit Price with VAT: | kr.413.12500 |


