

G50L0C-P04LFG0-0000 | |
|---|---|
DigiKey Part Number | G50L0C-P04LFG0-0000-ND |
Manufacturer | |
Manufacturer Product Number | G50L0C-P04LFG0-0000 |
Description | CONN RCPT FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | G50L0C-P04LFG0-0000 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome over Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Features Ground |
Number of Positions 4 | Shielding |
Shell Size - Insert 0 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 120°C |
Mounting Feature Bulkhead - Front or Rear Side Nut | Contact Material Brass |
Termination Solder Cup | Insert Material Polyetheretherketone (PEEK) |
Fastening Type Push-Pull, Detent Lock | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Orientation 0 | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.258.93000 | kr.258.93 |
| 10 | kr.220.08000 | kr.2,200.80 |
| 25 | kr.206.30360 | kr.5,157.59 |
| 50 | kr.196.46400 | kr.9,823.20 |
| 100 | kr.187.09590 | kr.18,709.59 |
| 250 | kr.175.39788 | kr.43,849.47 |
| Unit Price without VAT: | kr.258.93000 |
|---|---|
| Unit Price with VAT: | kr.323.66250 |

