
G12L0C-P07LPH0-0000 | |
|---|---|
DigiKey Part Number | 1907-G12L0C-P07LPH0-0000-ND |
Manufacturer | |
Manufacturer Product Number | G12L0C-P07LPH0-0000 |
Description | ODU MINI-SNAP RECEPT, STY 1, SZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | G12L0C-P07LPH0-0000 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome over Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Features Ground |
Number of Positions 7 | Shielding |
Shell Size - Insert 2 | Current Rating (Amps) 12A |
Mounting Type Panel Mount | Voltage Rating 600V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation 0 | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.497.44000 | kr.497.44 |
| 10 | kr.422.84000 | kr.4,228.40 |
| 25 | kr.396.38960 | kr.9,909.74 |
| 50 | kr.377.48620 | kr.18,874.31 |
| 100 | kr.359.49320 | kr.35,949.32 |
| Unit Price without VAT: | kr.497.44000 |
|---|---|
| Unit Price with VAT: | kr.621.80000 |

