

G11M07-P08LFD0-0030 | |
|---|---|
DigiKey Part Number | G11M07-P08LFD0-0030-ND |
Manufacturer | |
Manufacturer Product Number | G11M07-P08LFD0-0030 |
Description | CONN RCPT FMALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | G11M07-P08LFD0-0030 Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polysulfone (PSU) |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Gray, White |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 3.85A |
Shell Size - Insert 1 | Operating Temperature -50°C ~ 120°C |
Mounting Type Panel Mount | Contact Material Brass |
Mounting Feature Bulkhead - Rear Side Nut | Insert Material Polyetheretherketone (PEEK) |
Termination Solder Cup | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Fastening Type Push-Pull, Detent Lock | Base Product Number |
Orientation 0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.205.42000 | kr.205.42 |
| 10 | kr.174.57200 | kr.1,745.72 |
| 25 | kr.163.64040 | kr.4,091.01 |
| 50 | kr.155.83340 | kr.7,791.67 |
| 100 | kr.148.40100 | kr.14,840.10 |
| 250 | kr.139.12168 | kr.34,780.42 |
| Unit Price without VAT: | kr.205.42000 |
|---|---|
| Unit Price with VAT: | kr.256.77500 |

