

G11M07-P02LPH0-0020 | |
|---|---|
DigiKey Part Number | G11M07-P02LPH0-0020-ND |
Manufacturer | |
Manufacturer Product Number | G11M07-P02LPH0-0020 |
Description | CONN RCPT FMALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | G11M07-P02LPH0-0020 Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polysulfone (PSU) |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Gray, Red |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 14A |
Shell Size - Insert 1 | Operating Temperature -50°C ~ 120°C |
Mounting Type Panel Mount | Contact Material Brass |
Mounting Feature Bulkhead - Rear Side Nut | Insert Material Polyetheretherketone (PEEK) |
Termination Solder Cup | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Fastening Type Push-Pull, Detent Lock | Base Product Number |
Orientation 0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.125.28000 | kr.125.28 |
| 10 | kr.106.45500 | kr.1,064.55 |
| 25 | kr.99.78640 | kr.2,494.66 |
| 50 | kr.95.02520 | kr.4,751.26 |
| 100 | kr.90.49150 | kr.9,049.15 |
| 250 | kr.84.83096 | kr.21,207.74 |
| 500 | kr.80.78706 | kr.40,393.53 |
| Unit Price without VAT: | kr.125.28000 |
|---|---|
| Unit Price with VAT: | kr.156.60000 |

