
CA51M071047X6002000 | |
|---|---|
DigiKey Part Number | 1907-CA51M071047X6002000-ND |
Manufacturer | |
Manufacturer Product Number | CA51M071047X6002000 |
Description | ODU MEDI-SNAP CABLE ASSEMBLY: ST |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer ODU | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color White |
1st Connector Number of Positions 10 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.302.16000 | kr.302.16 |
| 10 | kr.256.80800 | kr.2,568.08 |
| 25 | kr.240.73760 | kr.6,018.44 |
| 50 | kr.229.25700 | kr.11,462.85 |
| 100 | kr.218.32420 | kr.21,832.42 |
| 250 | kr.205.17812 | kr.51,294.53 |
| Unit Price without VAT: | kr.302.16000 |
|---|---|
| Unit Price with VAT: | kr.377.70000 |

