C1CWBM-P04XBC0-0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C11WBM-P20XMM0-0000

DigiKey Part Number
1907-C11WBM-P20XMM0-0000-ND
Manufacturer
Manufacturer Product Number
C11WBM-P20XMM0-0000
Description
PLUG, MALE PINS 20POS FREE-HNG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 (16 + 4 Power) Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
20 (16 + 4 Power)
Shell Size - Insert
1
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
B
Primary Material
Metal
Shell Material
Brass
Shell Finish
Ruthenium over Electroless Nickel
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
1A, 5A
Voltage Rating
-
Cable Opening
0.126" ~ 0.335" (3.20mm ~ 8.50mm)
Operating Temperature
-51°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,379.71000kr.1,379.71
Manufacturers Standard Package
Unit Price without VAT:kr.1,379.71000
Unit Price with VAT:kr.1,724.63750