


A10WAM-PM7XMM0-0000 | |
|---|---|
DigiKey Part Number | 1907-A10WAM-PM7XMM0-0000-ND |
Manufacturer | |
Manufacturer Product Number | A10WAM-PM7XMM0-0000 |
Description | ODU AMC HIGH-DENSITY SIZE 0 BREA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Ruthenium over Electroless Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Box | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 1A, 10A |
Shell Size - Insert 0 | Cable Opening 0.126" ~ 0.276" (3.20mm ~ 7.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -51°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Copper Alloy, Ruthenium over Electroless Nickel |
Fastening Type Push-Pull, Detent Lock | Contact Material Copper Alloy |
Orientation A | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military |
Shell Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.608.01000 | kr.608.01 |
| 10 | kr.516.81800 | kr.5,168.18 |
| 100 | kr.440.86780 | kr.44,086.78 |
| Unit Price without VAT: | kr.608.01000 |
|---|---|
| Unit Price with VAT: | kr.760.01250 |

