
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ODU | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Setter | |
Tip Type | Slotted | |
Tip Size | #12 | |
Drive Size | - | |
Length - Overall | - | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,461.89000 | kr.1,461.89 |
5 | kr.1,355.02000 | kr.6,775.10 |
10 | kr.1,311.49400 | kr.13,114.94 |
25 | kr.1,256.13840 | kr.31,403.46 |
Unit Price without VAT: | kr.1,461.89000 |
---|---|
Unit Price with VAT: | kr.1,827.36250 |