O.C. White’s Microscopes
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TKPZE-LV2

DigiKey Part Number
1844-TKPZE-LV2-ND
Manufacturer
Manufacturer Product Number
TKPZE-LV2
Description
MICRO PROZOOM 4.5 7X-45X W/LIGHT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Microscope, Stereo Zoom (Trinocular) 7x ~ 45x LED
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Field of View
1.10" (28.00mm)
Manufacturer
O.C. White Co.
Working Distance
7.48" (190.00mm)
Packaging
Bulk
Illumination
LED
Part Status
Active
Includes
Arm, Base, Eyepiece, Lens
Type
Microscope, Stereo Zoom (Trinocular)
Base Product Number
Magnification Range
7x ~ 45x
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.18,517.94000kr.18,517.94
Manufacturers Standard Package
Unit Price without VAT:kr.18,517.94000
Unit Price with VAT:kr.23,147.42500