
EM-45-B | |
|---|---|
DigiKey Part Number | 1844-1022-ND |
Manufacturer | |
Manufacturer Product Number | EM-45-B |
Description | LAMP MAGNIFIER 1.75X FLUORESCENT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Lamp, Magnifier 3 Diopter (1.75x), 5.00" (127.00mm) Diameter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | O.C. White Co. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Lamp/Magnifier Type | Lamp, Magnifier | |
Voltage | 120V | |
Lens Style/Size | 3 Diopter (1.75x), 5.00" (127.00mm) Diameter | |
Bulb | - | |
Arm | 45.00" (1143.0mm) | |
Color | Black | |
Mounting Type | Edge Clamp | |
Cord Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,744.70000 | kr.1,744.70 |
| Unit Price without VAT: | kr.1,744.70000 |
|---|---|
| Unit Price with VAT: | kr.2,180.87500 |

