
EM-36-W | |
|---|---|
DigiKey Part Number | 1844-1021-ND |
Manufacturer | |
Manufacturer Product Number | EM-36-W |
Description | LAMP MAGNIFIER 1.75X FLUORESCENT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Lamp, Magnifier 3 Diopter (1.75x), 5.00" (127.00mm) Diameter |
Datasheet | Datasheet |
Category | Voltage 120V |
Manufacturer O.C. White Co. | Lens Style/Size 3 Diopter (1.75x), 5.00" (127.00mm) Diameter |
Series | Arm 36.00" (914.4mm) |
Packaging Bulk | Color White |
Part Status Active | Mounting Type Edge Clamp |
Lamp/Magnifier Type Lamp, Magnifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,832.04000 | kr.1,832.04 |
| Unit Price without VAT: | kr.1,832.04000 |
|---|---|
| Unit Price with VAT: | kr.2,290.05000 |

