82400-4-USA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


O.C. White Co.
In Stock: 1
Unit Price: kr.4,304.86000
Datasheet
Lamp, Magnifier 4 Diopter (2x), 7.00" L x 5.25" W (177.80mm x 133.35mm) LED, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Lamp, Magnifier 4 Diopter (2x), 7.00" L x 5.25" W (177.80mm x 133.35mm) LED, White
O.C. White - Green-Lite™ Series

82400-4-USA

DigiKey Part Number
1844-1058-ND
Manufacturer
Manufacturer Product Number
82400-4-USA
Description
LAMP MAGNIFIER LED CLAMP
Customer Reference
Detailed Description
Lamp, Magnifier 4 Diopter (2x), 7.00" L x 5.25" W (177.80mm x 133.35mm) LED, White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
100 ~ 240V
Manufacturer
O.C. White Co.
Lens Style/Size
4 Diopter (2x), 7.00" L x 5.25" W (177.80mm x 133.35mm)
Series
Bulb
LED, White
Packaging
Bulk
Arm
43.00" (1092.2mm)
Part Status
Obsolete
Color
Blue, Red, White
Lamp/Magnifier Type
Lamp, Magnifier
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
82400-4-BRO.C. White Co.11844-1053-NDkr.4,304.86000Similar
Obsolete
This product is no longer manufactured. View Substitutes