42400-4-SB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42400-4-SB
O.C. White - Green-Lite™ Series

42400-4-SB

DigiKey Part Number
1844-1032-ND
Manufacturer
Manufacturer Product Number
42400-4-SB
Description
LAMP MAGNIFIER 4 DIOPTER CLAMP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Lamp, Magnifier 4 Diopter (2x), 6.00" (152.40mm) Diameter LED, White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
O.C. White Co.
Series
Packaging
Bulk
Part Status
Active
Lamp/Magnifier Type
Lamp, Magnifier
Voltage
100 ~ 240V
Lens Style/Size
4 Diopter (2x), 6.00" (152.40mm) Diameter
Bulb
LED, White
Arm
43.00" (1092.2mm)
Color
Blue
Mounting Type
-
Cord Length
6' (1.83m) NEMA 5-15P
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3,412.05000kr.3,412.05
Manufacturers Standard Package
Unit Price without VAT:kr.3,412.05000
Unit Price with VAT:kr.4,265.06250